Part Details for MAX536AMDE by Maxim Integrated Products
Overview of MAX536AMDE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for MAX536AMDE
MAX536AMDE CAD Models
MAX536AMDE Part Data Attributes
|
MAX536AMDE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX536AMDE
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX536AMDE
This table gives cross-reference parts and alternative options found for MAX536AMDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX536AMDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX536AEPE+ | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX536AMDE vs MAX536AEPE+ |
MAX536ACPE | D/A Converter, 4 Func, Serial Input Loading, 3us Settling Time, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX536AMDE vs MAX536ACPE |
MAX536AEPE+ | Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX536AMDE vs MAX536AEPE+ |