MAX5362MEUK+T
Description: Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Overview of MAX5362MEUK+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MAX5362MEUK+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5362MEUKT
Mouser Electronics Digital to Analog Converters - DAC Low-Cost, Low-Power 6-Bit DACs with 2-Wi RoHS: Compliant 2582
  • 1 $2.0000
  • 10 $1.5900
  • 100 $1.3600
  • 250 $1.2100
  • 500 $1.1200
  • 1,000 $0.9820
  • 2,500 $0.8370
$0.8370 / $2.0000 Buy Now
Analog Devices Inc Low-Cost, Low-Power 6-Bit DACs Min Qty: 1 Package Multiple: 1 10608
  • 1 $2.9800
  • 10 $1.9360
  • 25 $1.6624
  • 100 $1.3543
  • 250 $1.2044
  • 500 $1.1128
  • 1,000 $1.0367
  • 2,500 $0.8375
$0.8375 / $2.9800 Buy Now

CAD Models for MAX5362MEUK+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5362MEUK+T by Analog Devices Inc

MAX5362MEUK+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
5-SOT_23-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
2000-07-15
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.143 V
Analog Output Voltage-Min
2.259 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Linearity Error-Max (EL)
1.5625%
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Settling Time-Nom (tstl)
20 µs
Supply Current-Max
0.23 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX5362MEUK+T
    Analog Devices Inc
    Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX5362MEUK+T

This table gives cross-reference parts and alternative options found for MAX5362MEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5362MEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5362MEUK+T D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX5362MEUK+T vs MAX5362MEUK+T
MAX5362MEUK+ D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, SOT23, 5 PIN Maxim Integrated Products MAX5362MEUK+T vs MAX5362MEUK+
MAX5362MEUK+ Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX5362MEUK+T vs MAX5362MEUK+
Part Number Description Manufacturer Compare
MAX5362MEUK+ D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, SOT23, 5 PIN Maxim Integrated Products MAX5362MEUK+T vs MAX5362MEUK+
MAX5362MEUK+ Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX5362MEUK+T vs MAX5362MEUK+
MAX5362MEUK+T D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX5362MEUK+T vs MAX5362MEUK+T

Related Parts for MAX5362MEUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5362MEUK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5362MEUK+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5362MEUK+T would you like to use for your alert(s)?
  • Please alert me when MAX5362MEUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5362MEUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5362MEUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5362MEUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5362MEUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5362MEUK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: