-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5354CUA
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Voltage-Output DACs in 8-Pin MAX RoHS: Compliant | 194 |
|
$4.1300 / $8.8300 | Buy Now |
|
Analog Devices Inc | 10-Bit Voltage-Output DACs in Package Multiple: 1 | 1226 |
|
$4.1351 / $9.5300 | Buy Now |
DISTI #
MAX5354CUA+
|
TME | IC: D/A converter, 10bit, Ch: 1, 4.5÷5.5V, uMAX8 Min Qty: 1 | 0 |
|
$4.3300 / $6.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5354CUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5354CUA+
Analog Devices Inc
10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5354CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5354CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5354EUA+ | Analog Devices Inc | $7.0186 | 10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5354CUA+ vs MAX5354EUA+ |
MAX5354EUA+T | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5354CUA+ vs MAX5354EUA+T |