-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5354CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5354CPA+
Analog Devices Inc
10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX5354CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5354CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5354CPA+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX5354CPA+ vs MAX5354CPA+ |
MAX5354CPA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX5354CPA+ vs MAX5354CPA |
MAX5354MJA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX5354CPA+ vs MAX5354MJA |
MAX5354EPA+ | 10-Bit Voltage-Output DACs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5354CPA+ vs MAX5354EPA+ |
MAX5354EPA | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX5354CPA+ vs MAX5354EPA |