Part Details for MAX5352BCPA by Maxim Integrated Products
Overview of MAX5352BCPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5352BCPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5352 Low-Power, 12-Bit Voltage-Output DAC With Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$5.2800 / $6.2100 | Buy Now |
Part Details for MAX5352BCPA
MAX5352BCPA CAD Models
MAX5352BCPA Part Data Attributes
|
MAX5352BCPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5352BCPA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX5352BCPA
This table gives cross-reference parts and alternative options found for MAX5352BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5352BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5352BCPA+ | Analog Devices Inc | Check for Price | Low-Power, 12-Bit Voltage-Output DACs with Serial Interface, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | MAX5352BCPA vs MAX5352BCPA+ |
MAX5352BEPA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8, PLASTIC, DIP-8 | MAX5352BCPA vs MAX5352BEPA+ |
MAX5352BCPA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8, PLASTIC, DIP-8 | MAX5352BCPA vs MAX5352BCPA+ |
MAX5352AEPA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8, PLASTIC, DIP-8 | MAX5352BCPA vs MAX5352AEPA |
MAX5352ACPA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8, PLASTIC, DIP-8 | MAX5352BCPA vs MAX5352ACPA |
MAX5352BMJA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, CDIP8, 0.300 INCH, CERDIP-8 | MAX5352BCPA vs MAX5352BMJA |
MAX5352ACPA+ | Analog Devices Inc | $5.8205 | Low-Power, 12-Bit Voltage-Output DACs with Serial Interface, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | MAX5352BCPA vs MAX5352ACPA+ |