Part Details for MAX531BCPD by Maxim Integrated Products
Overview of MAX531BCPD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX531BCPD
MAX531BCPD CAD Models
MAX531BCPD Part Data Attributes
|
MAX531BCPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX531BCPD
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.8 V | |
Analog Output Voltage-Min | -4.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX531BCPD
This table gives cross-reference parts and alternative options found for MAX531BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX531BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX531BEPD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX531BCPD vs MAX531BEPD |
MAX531AMJD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | MAX531BCPD vs MAX531AMJD |
MAX531BCPD+ | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX531BCPD vs MAX531BCPD+ |
MAX531BEPD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX531BCPD vs MAX531BEPD+ |
MAX531BCPD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX531BCPD vs MAX531BCPD+ |