Part Details for MAX530ACNG by Maxim Integrated Products
Overview of MAX530ACNG by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX530ACNG
MAX530ACNG CAD Models
MAX530ACNG Part Data Attributes
|
MAX530ACNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX530ACNG
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | -5.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX530ACNG
This table gives cross-reference parts and alternative options found for MAX530ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX530ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX530BCNG+ | +5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX530ACNG vs MAX530BCNG+ |
MAX530BENG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX530ACNG vs MAX530BENG-T |
MAX530ACNG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX530ACNG vs MAX530ACNG-T |
MAX530ACNG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX530ACNG vs MAX530ACNG+ |
MAX530AENG+ | +5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX530ACNG vs MAX530AENG+ |
MAX530BCNG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX530ACNG vs MAX530BCNG-T |
MAX530AENG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX530ACNG vs MAX530AENG-T |
MAX530BENG | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX530ACNG vs MAX530BENG |