Part Details for MAX5253AEAP+ by Maxim Integrated Products
Overview of MAX5253AEAP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for MAX5253AEAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4814
|
Newark | Dac, 12Bit, Quad, Ssop-20, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:3V To 3.6V, Adc/Dac Case Style:Ssop, No. Of Pins:20Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5253AEAP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.5800 | Buy Now |
DISTI #
MAX5253AEAP+-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
428 In Stock |
|
$36.7216 / $46.9500 | Buy Now |
Part Details for MAX5253AEAP+
MAX5253AEAP+ CAD Models
MAX5253AEAP+ Part Data Attributes:
|
MAX5253AEAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5253AEAP+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX5253AEAP+
This table gives cross-reference parts and alternative options found for MAX5253AEAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5253AEAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5253AEAP+ | +3V, Quad, 12-Bit Voltage-Output DAC with Serial Interface, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX5253AEAP+ vs MAX5253AEAP+ |
MAX5253AEAP | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20 | Maxim Integrated Products | MAX5253AEAP+ vs MAX5253AEAP |
MAX5253ACAP+T | +3V, Quad, 12-Bit Voltage-Output DAC with Serial Interface, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX5253AEAP+ vs MAX5253ACAP+T |
MAX5253AEAP-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20 | Maxim Integrated Products | MAX5253AEAP+ vs MAX5253AEAP-T |
MAX5253ACAP+T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20 | Maxim Integrated Products | MAX5253AEAP+ vs MAX5253ACAP+T |
MAX5253AEAP+T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20 | Maxim Integrated Products | MAX5253AEAP+ vs MAX5253AEAP+T |
MAX5253ACAP+ | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20 | Maxim Integrated Products | MAX5253AEAP+ vs MAX5253ACAP+ |
MAX5253ACAP-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO20, SSOP-20 | Maxim Integrated Products | MAX5253AEAP+ vs MAX5253ACAP-T |