Part Details for MAX5223EKA by Maxim Integrated Products
Overview of MAX5223EKA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX5223EKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5223EKA-ND
|
DigiKey | IC DAC 8BIT V-OUT SOT23-8 Min Qty: 128 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1610 In Stock |
|
$2.3500 | Buy Now |
|
Bristol Electronics | 3506 |
|
RFQ | ||
|
Rochester Electronics | MAX5223 Low-Power, Dual, 8-Bit, Voltage Output Serial DAC In 8-P ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1610 |
|
$2.0200 / $2.3800 | Buy Now |
|
Chip1Cloud | 36 |
|
RFQ | ||
|
Win Source Electronics | IC DAC 8BIT V-OUT SOT23-8 | 3455 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for MAX5223EKA
MAX5223EKA CAD Models
MAX5223EKA Part Data Attributes
|
MAX5223EKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5223EKA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 50us Settling Time, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 50 µs | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX5223EKA
This table gives cross-reference parts and alternative options found for MAX5223EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5223EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5223EKA+T | D/A Converter, 1 Func, Serial Input Loading, 50us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5223EKA vs MAX5223EKA+T |
MAX5223EKA+ | D/A Converter, 1 Func, Serial Input Loading, 50us Settling Time, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5223EKA vs MAX5223EKA+ |
MAX5223EKA+T | Low-Power, Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5223EKA vs MAX5223EKA+T |