Part Details for MAX518BEPA+ by Maxim Integrated Products
Overview of MAX518BEPA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX518BEPA+
MAX518BEPA+ CAD Models
MAX518BEPA+ Part Data Attributes
|
MAX518BEPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX518BEPA+
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX518BEPA+
This table gives cross-reference parts and alternative options found for MAX518BEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX518BEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX518ACPA+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX518BEPA+ vs MAX518ACPA+ |
MAX518AEPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX518BEPA+ vs MAX518AEPA+ |
MAX518BCPA+ | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX518BEPA+ vs MAX518BCPA+ |
MAX518ACPA | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX518BEPA+ vs MAX518ACPA |
MAX518AEPA | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX518BEPA+ vs MAX518AEPA |
MAX518BCPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX518BEPA+ vs MAX518BCPA+ |
MAX518BCPA | D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX518BEPA+ vs MAX518BCPA |
MAX518ACPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX518BEPA+ vs MAX518ACPA+ |