There are no models available for this part yet.
Overview of MAX514BCWI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for MAX514BCWI by Maxim Integrated Products
Part Data Attributes for MAX514BCWI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.02441%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
0.25 µs
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for MAX514BCWI
This table gives cross-reference parts and alternative options found for MAX514BCWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX514BCWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX514BEWI+ | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514BCWI vs MAX514BEWI+ |
MAX514AEWI | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514BCWI vs MAX514AEWI |
MAX514ACWI | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514BCWI vs MAX514ACWI |
MAX514AEWI+ | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514BCWI vs MAX514AEWI+ |
MAX514AEWI-T | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514BCWI vs MAX514AEWI-T |
Related Parts for MAX514BCWI
-
MAX181BCPLAnalog to Digital Converters
-
MAX514BENGDigital to Analog Converters
-
MAX762ESASwitching Regulator or Controllers
-
MAX435EPDOperational Amplifiers
-
MAX350CWNMultiplexers or Switches
-
MAX4372HEUK-TG05Power Management Circuits
-
XC3S250E-4FT256IField Programmable Gate Arrays
-
DS1302Timers or RTCs
-
BSS225H6327Small Signal Field-Effect Transistors