Part Details for MAX512CSD+T by Analog Devices Inc
Overview of MAX512CSD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX512CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX512CSDT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Cost, Triple, 8-Bit Voltage-Output D RoHS: Compliant | 0 |
|
$7.0100 | Order Now |
|
Analog Devices Inc | Low-Cost, Triple, 8-Bit Voltag Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.4300 / $6.7875 | Buy Now |
Part Details for MAX512CSD+T
MAX512CSD+T CAD Models
MAX512CSD+T Part Data Attributes
|
MAX512CSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX512CSD+T
Analog Devices Inc
Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-25 | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 215.8 | |
CO2e (mg) | 2632.76 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2020-04-06 16:22:53 | |
Total Weight | 12.5 | |
Category CO2 Kg | 12.2 | |
CO2 | 152.5 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX512CSD+T
This table gives cross-reference parts and alternative options found for MAX512CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX512CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX512ESD | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512CSD+T vs MAX512ESD |
MAX512CSD | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512CSD+T vs MAX512CSD |
MAX512ESD+T | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX512CSD+T vs MAX512ESD+T |
MAX512ESD-T | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512CSD+T vs MAX512ESD-T |
MAX512CSD+ | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX512CSD+T vs MAX512CSD+ |
MAX512ESD+ | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX512CSD+T vs MAX512ESD+ |
MAX512CSD-T | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX512CSD+T vs MAX512CSD-T |