Part Details for MAX509BCPP by Maxim Integrated Products
Overview of MAX509BCPP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX509BCPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$11.6382 / $14.9634 | Buy Now | |
|
Quest Components | 7 |
|
$28.7360 | Buy Now |
Part Details for MAX509BCPP
MAX509BCPP CAD Models
MAX509BCPP Part Data Attributes
|
MAX509BCPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX509BCPP
Maxim Integrated Products
D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.037% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX509BCPP
This table gives cross-reference parts and alternative options found for MAX509BCPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX509BCPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX509BMJP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, CDIP20, CERDIP-20 | MAX509BCPP vs MAX509BMJP |
MAX509BEPP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | MAX509BCPP vs MAX509BEPP |
MAX509BCPP+ | Analog Devices Inc | Check for Price | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | MAX509BCPP vs MAX509BCPP+ |
MAX509BEPP+ | Analog Devices Inc | Check for Price | Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | MAX509BCPP vs MAX509BEPP+ |
MAX509BCPP+ | Maxim Integrated Products | $12.1269 | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | MAX509BCPP vs MAX509BCPP+ |
MAX509AEPP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | MAX509BCPP vs MAX509AEPP |
MAX509ACPP+ | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | MAX509BCPP vs MAX509ACPP+ |
MAX509ACPP | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | MAX509BCPP vs MAX509ACPP |