Part Details for MAX5091BASA+ by Maxim Integrated Products
Overview of MAX5091BASA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5091BASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4716
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Nsoic-8, Output Type:Fixed, Input Voltage Min:5V, Input Voltage Max:28V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5091BASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$1.9400 / $3.1100 | Buy Now |
DISTI #
MAX5091BASA+-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
246 In Stock |
|
$1.4479 / $3.0000 | Buy Now |
|
ComSIT USA | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8 RoHS: Compliant | Europe - 40 |
|
RFQ | |
|
Chip1Cloud | 28V, 100mA, Low-Quiescent-Current LDO with Reset and Power-Fail Input/Output | 1720 |
|
RFQ |
Part Details for MAX5091BASA+
MAX5091BASA+ CAD Models
MAX5091BASA+ Part Data Attributes:
|
MAX5091BASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5091BASA+
Maxim Integrated Products
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Line Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MAX5091BASA+
This table gives cross-reference parts and alternative options found for MAX5091BASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5091BASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5091BASA+T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | Maxim Integrated Products | MAX5091BASA+ vs MAX5091BASA+T |