Part Details for MAX5087BATE by Maxim Integrated Products
Overview of MAX5087BATE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5087BATE
MAX5087BATE CAD Models
MAX5087BATE Part Data Attributes
|
MAX5087BATE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5087BATE
Maxim Integrated Products
Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 50 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Line Regulation-Max | 0.057% | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 2.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 3% | |
Width | 5 mm |
Alternate Parts for MAX5087BATE
This table gives cross-reference parts and alternative options found for MAX5087BATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5087BATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5087BATE+ | Analog Devices Inc | Check for Price | 45V, 400mA, Low-Quiescent-Current Linear Regulator with Adjustable Reset Delay, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX5087BATE vs MAX5087BATE+ |
MAX5087BATE-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 | MAX5087BATE vs MAX5087BATE-T |
MAX5087BATE+ | Maxim Integrated Products | $3.3651 | Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | MAX5087BATE vs MAX5087BATE+ |
MAX5087BATE+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | MAX5087BATE vs MAX5087BATE+T |
HMC976LP3E | Hittite Microwave Corp | Check for Price | Fixed/Adjustable Positive Standard Regulator, 5V, BICMOS, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | MAX5087BATE vs HMC976LP3E |
HMC976LP3E | Analog Devices Inc | Check for Price | 400 mA Low Noise, High PSRR Linear Voltage Regulator | MAX5087BATE vs HMC976LP3E |
MAX5087AATE+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | MAX5087BATE vs MAX5087AATE+T |
MAX5087AATE | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 | MAX5087BATE vs MAX5087AATE |
MAX5087AATE+ | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | MAX5087BATE vs MAX5087AATE+ |