Part Details for MAX5085ATT+ by Maxim Integrated Products
Overview of MAX5085ATT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5085ATT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5085ATT+-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 6TDFN Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7279 | Buy Now |
Part Details for MAX5085ATT+
MAX5085ATT+ CAD Models
MAX5085ATT+ Part Data Attributes
|
MAX5085ATT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5085ATT+
Maxim Integrated Products
Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 80 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0285% | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max | 0.199% | |
Load Regulation-Max(%) | 16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for MAX5085ATT+
This table gives cross-reference parts and alternative options found for MAX5085ATT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5085ATT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5085ATT+T | Fixed/Adjustable Positive Standard Regulator, 3.3V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-6 | Maxim Integrated Products | MAX5085ATT+ vs MAX5085ATT+T |