Part Details for MAX5080ATE+ by Maxim Integrated Products
Overview of MAX5080ATE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5080ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5350
|
Newark | Dc/Dc Conv, Buck, 250Khz, 125Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5080ATE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$6.5200 / $9.1200 | Buy Now |
DISTI #
MAX5080ATE+-ND
|
DigiKey | IC REG BUCK ADJ 1A 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
152 In Stock |
|
$4.9768 / $8.7700 | Buy Now |
|
Chip1Cloud | Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.23V to 32V 1A 2.7W Automotive 16-Pin TQFN EP / IC REG BUCK ADJ 1A 16TQFN | 9600 |
|
RFQ |
Part Details for MAX5080ATE+
MAX5080ATE+ CAD Models
MAX5080ATE+ Part Data Attributes:
|
MAX5080ATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5080ATE+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.20SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX5080ATE+
This table gives cross-reference parts and alternative options found for MAX5080ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5080ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5080ATE-T | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | Maxim Integrated Products | MAX5080ATE+ vs MAX5080ATE-T |
MAX5080ATE | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MAX5080ATE+ vs MAX5080ATE |
MAX5080ATE+T | 1A, 40V, MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX5080ATE+ vs MAX5080ATE+T |