MAX5069BAUE+
Description: High-Frequency, Current-Mode PWM Controller with Accurate Oscillator and Dual FET Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C

Overview of MAX5069BAUE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5069BAUE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5069BAUE
Mouser Electronics Switching Controllers High-Frequency, Current-Mode PWM Control RoHS: Compliant 175
  • 1 $7.8600
  • 10 $7.1000
  • 96 $5.8700
  • 288 $5.8100
$5.8100 / $7.8600 Buy Now
Analog Devices Inc High-Frequency, Current-Mode P Min Qty: 1 Package Multiple: 1 5104
  • 1 $7.8600
  • 10 $7.0980
  • 1,000 $5.2800
$5.2800 / $7.8600 Buy Now

CAD Models for MAX5069BAUE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5069BAUE+ by Analog Devices Inc

MAX5069BAUE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-TSSOP_4.4_EP-4.4_MM
Package Description
4.40 MM, ROHS COMPLIANT, MO-153-ABT, TSSOP-16
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2004-02-25
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
2500 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX5069BAUE+
    Analog Devices Inc
    High-Frequency, Current-Mode PWM Controller with Accurate Oscillator and Dual FET Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
    VS

Alternate Parts for MAX5069BAUE+

This table gives cross-reference parts and alternative options found for MAX5069BAUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5069BAUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5069BAUE+T Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069BAUE+ vs MAX5069BAUE+T
MAX5069BAUE+ Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069BAUE+ vs MAX5069BAUE+
MAX5069BAUE Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069BAUE+ vs MAX5069BAUE
MAX5069BAUE+T High-Frequency, Current-Mode PWM Controller with Accurate Oscillator and Dual FET Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX5069BAUE+ vs MAX5069BAUE+T
Part Number Description Manufacturer Compare
MAX5069BAUE+T Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069BAUE+ vs MAX5069BAUE+T
MAX5069BAUE+T High-Frequency, Current-Mode PWM Controller with Accurate Oscillator and Dual FET Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX5069BAUE+ vs MAX5069BAUE+T
MAX5069BAUE+ Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069BAUE+ vs MAX5069BAUE+
MAX5069BAUE Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069BAUE+ vs MAX5069BAUE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5069BAUE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5069BAUE+ by Analog Devices Inc

  • Please alert me when MAX5069BAUE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5069BAUE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5069BAUE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5069BAUE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5069BAUE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5069BAUE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: