Datasheets
MAX5069AAUE by:

Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153-ABT, TSSOP-16

Part Details for MAX5069AAUE by Maxim Integrated Products

Overview of MAX5069AAUE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX5069AAUE

MAX5069AAUE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5069AAUE Part Data Attributes

MAX5069AAUE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5069AAUE Maxim Integrated Products Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153-ABT, TSSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 24 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 2500 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MAX5069AAUE

This table gives cross-reference parts and alternative options found for MAX5069AAUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5069AAUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5069AAUE+T Switching Controller, Current-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153-ABT, TSSOP-16 Maxim Integrated Products MAX5069AAUE vs MAX5069AAUE+T
MAX5069AAUE+ High-Frequency, Current-Mode PWM Controller with Accurate Oscillator and Dual FET Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX5069AAUE vs MAX5069AAUE+
Part Number Description Manufacturer Compare
MAX5069AAUE+ High-Frequency, Current-Mode PWM Controller with Accurate Oscillator and Dual FET Drivers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX5069AAUE vs MAX5069AAUE+

MAX5069AAUE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5069AAUE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5069AAUE by Maxim Integrated Products

  • Please alert me when MAX5069AAUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5069AAUE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5069AAUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5069AAUE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5069AAUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5069AAUE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: