Part Details for MAX5061AUE+T by Analog Devices Inc
Overview of MAX5061AUE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5061AUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5061AUET
|
Mouser Electronics | Switching Controllers 0.6V to 5.5V Output, Parallelable, Avera RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
|
Analog Devices Inc | 0.6V to 5.5V Output, Parallela Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6600 / $3.7800 | Buy Now |
Part Details for MAX5061AUE+T
MAX5061AUE+T CAD Models
MAX5061AUE+T Part Data Attributes
|
MAX5061AUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5061AUE+T
Analog Devices Inc
0.6V to 5.5V Output, Parallelable, Average-Current-Mode DC-DC Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2005-02-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V; ALSO OPERATES WITH 7 TO 28 VLOT SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5061AUE+T
This table gives cross-reference parts and alternative options found for MAX5061AUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5061AUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5061AUE-T | Switching Controller, Current-mode, 30A, 1500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | Maxim Integrated Products | MAX5061AUE+T vs MAX5061AUE-T |
MAX5061AUE+T | Switching Controller, Current-mode, 30A, 1500kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | Maxim Integrated Products | MAX5061AUE+T vs MAX5061AUE+T |