Part Details for MAX5041EAI+T by Analog Devices Inc
Overview of MAX5041EAI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5041EAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5041EAIT
|
Mouser Electronics | Switching Controllers Dual-Phase, Parallelable, Average Curren RoHS: Compliant | 0 |
|
$10.8300 | Order Now |
|
Analog Devices Inc | Dual-Phase, Parallelable, Aver Min Qty: 2000 Package Multiple: 1 | 0 |
|
$8.3800 / $10.4750 | Buy Now |
Part Details for MAX5041EAI+T
MAX5041EAI+T CAD Models
MAX5041EAI+T Part Data Attributes
|
MAX5041EAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5041EAI+T
Analog Devices Inc
Dual-Phase, Parallelable, Average Current-Mode Controllers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 2002-09-02 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 525 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX5041EAI+T
This table gives cross-reference parts and alternative options found for MAX5041EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5041EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5041EAI+T | Switching Controller, Current-mode, 525kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, MO150, SSOP-28 | Maxim Integrated Products | MAX5041EAI+T vs MAX5041EAI+T |
MAX5041EAI | Switching Controller, Current-mode, 525kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, MO150, SSOP-28 | Maxim Integrated Products | MAX5041EAI+T vs MAX5041EAI |
MAX5041EAI+ | Switching Controller, Current-mode, 525kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, MO150, SSOP-28 | Maxim Integrated Products | MAX5041EAI+T vs MAX5041EAI+ |
MAX5041EAI+ | Dual-Phase, Parallelable, Average Current-Mode Controllers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5041EAI+T vs MAX5041EAI+ |