Part Details for MAX4947EBA+T by Maxim Integrated Products
Overview of MAX4947EBA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX4947EBA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4947 Hex SPDT Data Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1218 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for MAX4947EBA+T
MAX4947EBA+T CAD Models
MAX4947EBA+T Part Data Attributes
|
MAX4947EBA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4947EBA+T
Maxim Integrated Products
DPDT, 3 Func, 3 Channel, CMOS, 2.50 X 2.50 MM, ROHS COMPLIANT, UCSP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 2.50 X 2.50 MM, ROHS COMPLIANT, UCSP-25 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 25 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 800 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.54 mm |
Alternate Parts for MAX4947EBA+T
This table gives cross-reference parts and alternative options found for MAX4947EBA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4947EBA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4947EBA+ | TRIPLE 3-CHANNEL, DBL POLE DBL THROW SWITCH, BGA25, 2.50 X 2.50 MM, LEAD FREE, UCSP-25 | Rochester Electronics LLC | MAX4947EBA+T vs MAX4947EBA+ |