-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal High-Voltage Transmit/Receive Switches, 42-LFCSP-3.5X9X0.75, 42 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4936ACTO+T
|
Mouser Electronics | Switch ICs - Various Octal HV T/R Switch without SPI RoHS: Compliant | 0 |
|
$17.8200 | Order Now |
|
Analog Devices Inc | Octal HV T/R Switch without SP Min Qty: 2500 Package Multiple: 1 | 0 |
|
$16.3300 / $17.8164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4936ACTO+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4936ACTO+T
Analog Devices Inc
Octal High-Voltage Transmit/Receive Switches, 42-LFCSP-3.5X9X0.75, 42 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Date Of Intro | 2011-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |