Part Details for MAX4925ELT+T by Analog Devices Inc
Overview of MAX4925ELT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Price & Stock for MAX4925ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4925ELTT
|
Mouser Electronics | Power Management Specialized - PMIC Overvoltage Protectors with External pFE RoHS: Compliant | 1952 |
|
$2.9200 / $5.5900 | Buy Now |
|
Analog Devices Inc | Overvoltage Protectors with Ex Min Qty: 2500 Package Multiple: 1 | 25500 |
|
$2.6183 / $6.8400 | Buy Now |
Part Details for MAX4925ELT+T
MAX4925ELT+T CAD Models
MAX4925ELT+T Part Data Attributes
|
MAX4925ELT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4925ELT+T
Analog Devices Inc
Overvoltage Protectors with External pFET, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Package Description | 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-250WAAD, MDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX4925ELT+T
This table gives cross-reference parts and alternative options found for MAX4925ELT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4925ELT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4925ELT+ | Analog Circuit, 1 Func, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-250WAAD, MDFN-6 | Maxim Integrated Products | MAX4925ELT+T vs MAX4925ELT+ |
MAX4925ELT+T | Analog Circuit, 1 Func, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-250WAAD, MDFN-6 | Maxim Integrated Products | MAX4925ELT+T vs MAX4925ELT+T |