There are no models available for this part yet.
Overview of MAX4907FELA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4907FELA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC1708
|
Newark | Analogue Sw, Spst, -40 To 85Deg C, No. Of Channels:2Channels, Analogue Switch Type:Spst, On State Resistance Max:7Ohm, Supply Voltage Range:3V To 3.6V, Analogue Switch Case:µdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4907FELA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2107 |
|
$1.4400 / $3.2300 | Buy Now | |
DISTI #
175-MAX4907FELA+TCT-ND
|
DigiKey | IC USB SWITCH DUAL 1X2 8UDFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2286 In Stock |
|
$1.5250 / $4.5600 | Buy Now | |
Quest Components | 884 |
|
$1.0500 / $2.8000 | Buy Now |
CAD Models for MAX4907FELA+T by Maxim Integrated Products
Part Data Attributes for MAX4907FELA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DFN
|
Package Description
|
2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-XDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
26 dB
|
On-state Resistance Match-Nom
|
0.7 Ω
|
On-state Resistance-Max (Ron)
|
8 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
30 ns
|
Switch-on Time-Max
|
60 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for MAX4907FELA+T
This table gives cross-reference parts and alternative options found for MAX4907FELA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4907FELA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4907FELA+T | High-/Full-Speed USB 2.0 Switches, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4907FELA+T vs MAX4907FELA+T |
MAX4907FELA+ | SPST, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, MICRO, DFN-8 | Maxim Integrated Products | MAX4907FELA+T vs MAX4907FELA+ |
MAX4907FELA+ | High-/Full-Speed USB 2.0 Switches, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4907FELA+T vs MAX4907FELA+ |