MAX4906EFELB+
Description: High-/Full-Speed USB 2.0 Switches with High ESD, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C

Overview of MAX4906EFELB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX4906EFELB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc High-/Full-Speed USB 2.0 Switc Package Multiple: 1 2440
Buy Now

CAD Models for MAX4906EFELB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4906EFELB+ by Analog Devices Inc

MAX4906EFELB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
10-LFCSP-2X2X0.75
Package Description
2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10
Pin Count
10
Manufacturer Package Code
10-LFCSP-2X2X0.75
Reach Compliance Code
compliant
Date Of Intro
2006-08-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
0.5 Ω
On-state Resistance-Max (Ron)
8 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC10,.08,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switching
MAKE-BEFORE-BREAK
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold/Nickel (Au/Ni)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX4906EFELB+
    Analog Devices Inc
    High-/Full-Speed USB 2.0 Switches with High ESD, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX4906EFELB+

This table gives cross-reference parts and alternative options found for MAX4906EFELB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4906EFELB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4906EFELB+ SPDT, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10 Maxim Integrated Products MAX4906EFELB+ vs MAX4906EFELB+
MAX4906EFELB+T SPDT, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, ROHS COMPLIANT, UDFN-10 Maxim Integrated Products MAX4906EFELB+ vs MAX4906EFELB+T
MAX4906EFELB+T High-/Full-Speed USB 2.0 Switches with High ESD, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4906EFELB+ vs MAX4906EFELB+T
Part Number Description Manufacturer Compare
MAX4906EFELB+ SPDT, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10 Maxim Integrated Products MAX4906EFELB+ vs MAX4906EFELB+
MAX4906EFELB+T SPDT, 2 Func, 1 Channel, BICMOS, 2 X 2 MM, ROHS COMPLIANT, UDFN-10 Maxim Integrated Products MAX4906EFELB+ vs MAX4906EFELB+T
MAX4906EFELB+T High-/Full-Speed USB 2.0 Switches with High ESD, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX4906EFELB+ vs MAX4906EFELB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4906EFELB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4906EFELB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4906EFELB+ would you like to use for your alert(s)?
  • Please alert me when MAX4906EFELB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4906EFELB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4906EFELB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4906EFELB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4906EFELB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4906EFELB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: