Part Details for MAX4836EUT25C-T by Maxim Integrated Products
Overview of MAX4836EUT25C-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4836EUT25C-T
MAX4836EUT25C-T CAD Models
MAX4836EUT25C-T Part Data Attributes:
|
MAX4836EUT25C-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4836EUT25C-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.33 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for MAX4836EUT25C-T
This table gives cross-reference parts and alternative options found for MAX4836EUT25C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4836EUT25C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4836EUT18C-T | Fixed Positive LDO Regulator, 1.8V, 0.33V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836EUT18C-T |
MAX4836ETT28C-T | Fixed Positive LDO Regulator, 2.8V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836ETT28C-T |
MAX4836ETT18C-T | Fixed Positive LDO Regulator, 1.8V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836ETT18C-T |
MAX4836EUT28C-T | Fixed Positive LDO Regulator, 2.8V, 0.33V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836EUT28C-T |
MAX4836ETT28-T | Fixed Positive LDO Regulator, 2.8V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836ETT28-T |
MAX4836EUT30C-T | Fixed Positive LDO Regulator, 3V, 0.33V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836EUT30C-T |
MAX4836EUT33C-T | Fixed Positive LDO Regulator, 3.3V, 0.33V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836EUT33C-T |
MAX4836EUT18-T | Fixed Positive LDO Regulator, 1.8V, 0.33V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836EUT18-T |
MAX4836ETT25-T | Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836ETT25-T |
MAX4836ETT25C | Fixed Positive LDO Regulator, 2.5V, 0.33V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4836EUT25C-T vs MAX4836ETT25C |