Part Details for MAX4833EUT18BD2 by Maxim Integrated Products
Overview of MAX4833EUT18BD2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4833EUT18BD2
MAX4833EUT18BD2 CAD Models
MAX4833EUT18BD2 Part Data Attributes
|
MAX4833EUT18BD2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4833EUT18BD2
Maxim Integrated Products
Fixed Positive LDO Regulator, 1.8V, 0.13V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for MAX4833EUT18BD2
This table gives cross-reference parts and alternative options found for MAX4833EUT18BD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4833EUT18BD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4833EUT18BD3 | Fixed Positive LDO Regulator, 1.8V, 0.13V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833EUT18BD3 |
MAX4833EUT33BD1-T | Fixed Positive LDO Regulator, 3.3V, 0.13V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833EUT33BD1-T |
MAX4833ETT30BD3-T | Fixed Positive LDO Regulator, 3V, 0.13V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833ETT30BD3-T |
MAX4833EUT18BD4-T | Fixed Positive LDO Regulator, 1.8V, 0.13V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833EUT18BD4-T |
MAX4833EUT30BD1-T | Fixed Positive LDO Regulator, 3V, 0.13V Dropout, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833EUT30BD1-T |
FAN2500S30X_NL | Fixed Positive LDO Regulator, 3V, 0.14V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MAX4833EUT18BD2 vs FAN2500S30X_NL |
MAX4833EUT33BD3 | Fixed Positive LDO Regulator, 3.3V, 0.13V Dropout, BICMOS, PDSO6 | Analog Devices Inc | MAX4833EUT18BD2 vs MAX4833EUT33BD3 |
MAX4833ETT30BD2 | Fixed Positive LDO Regulator, 3V, 0.13V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833ETT30BD2 |
MAX4833ETT33BD1-T | Fixed Positive LDO Regulator, 3.3V, 0.13V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833ETT33BD1-T |
MAX4833ETT33BD3-T | Fixed Positive LDO Regulator, 3.3V, 0.13V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX4833EUT18BD2 vs MAX4833ETT33BD3-T |