Datasheets
MAX480ESA+ by:

Operational Amplifier, 1 Func, 70uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012, SOIC-8

Part Details for MAX480ESA+ by Maxim Integrated Products

Overview of MAX480ESA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX480ESA+

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX480ESA+-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 88658
In Stock
  • 43 $7.0700
$7.0700 Buy Now
Rochester Electronics MAX480 High-Precision, Low-Voltage, Micropower Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 65569
  • 1 $7.1400
  • 25 $7.0000
  • 100 $6.7200
  • 500 $6.4300
  • 1,000 $6.0700
$6.0700 / $7.1400 Buy Now

Part Details for MAX480ESA+

MAX480ESA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX480ESA+ Part Data Attributes

MAX480ESA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX480ESA+ Maxim Integrated Products Operational Amplifier, 1 Func, 70uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, MS-012, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA
Bias Current-Max (IIB) @25C 0.003 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 70 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.005 V/us
Slew Rate-Nom 0.012 V/us
Supply Current-Max 0.03 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 125000
Width 3.9 mm

Alternate Parts for MAX480ESA+

This table gives cross-reference parts and alternative options found for MAX480ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX480ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX480ESA Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX480ESA+ vs MAX480ESA
MAX480ESA+T Operational Amplifier, 1 Func, 70uV Offset-Max, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX480ESA+ vs MAX480ESA+T
Part Number Description Manufacturer Compare
LT1077IS8 Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc MAX480ESA+ vs LT1077IS8
LT1077S8#TR Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc MAX480ESA+ vs LT1077S8#TR
OPA241UAE4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments MAX480ESA+ vs OPA241UAE4
OPA251UAG4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments MAX480ESA+ vs OPA251UAG4
LT1077S8#PBF Micropower, Single Supply, Precision Op Amp Analog Devices Inc MAX480ESA+ vs LT1077S8#PBF
OPA241UA Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 Texas Instruments MAX480ESA+ vs OPA241UA
LT1077IS8#TRPBF LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX480ESA+ vs LT1077IS8#TRPBF
OPA251UA/2K5 Operational Amplifier, 1 Func, 300uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Burr-Brown Corp MAX480ESA+ vs OPA251UA/2K5
LT1077S8 LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MAX480ESA+ vs LT1077S8
OPA241UA/2K5E4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments MAX480ESA+ vs OPA241UA/2K5E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX480ESA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX480ESA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX480ESA+ would you like to use for your alert(s)?
  • Please alert me when MAX480ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX480ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX480ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX480ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX480ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX480ESA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: