Part Details for MAX4791EUK/V+ by Maxim Integrated Products
Overview of MAX4791EUK/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4791EUK/V+
MAX4791EUK/V+ CAD Models
MAX4791EUK/V+ Part Data Attributes
|
MAX4791EUK/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4791EUK/V+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO5, SOT-23, 5PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4791EUK/V+
This table gives cross-reference parts and alternative options found for MAX4791EUK/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4791EUK/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4791EUK/V+T | 200mA/250mA/300mA Current-Limit Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4791EUK/V+ vs MAX4791EUK/V+T |
MAX4791EUK+T | Analog Circuit, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4791EUK/V+ vs MAX4791EUK+T |
MAX4791EUK | Analog Circuit, 1 Func, BICMOS, PDSO5, SOT-23, 5PIN | Maxim Integrated Products | MAX4791EUK/V+ vs MAX4791EUK |