Datasheets
MAX4780ETE by:

Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16

Part Details for MAX4780ETE by Maxim Integrated Products

Overview of MAX4780ETE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX4780ETE

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX4780ETE-ND
DigiKey IC SW SPDT-NO/NCX4 1OHM 16TQFN Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 87973
In Stock
  • 117 $2.5700
$2.5700 Buy Now
Rochester Electronics MAX4780 0.7 Ohm, Low-Voltage, Quad 2:1 Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 87973
  • 1 $2.5900
  • 25 $2.5400
  • 100 $2.4400
  • 500 $2.3300
  • 1,000 $2.2000
$2.2000 / $2.5900 Buy Now

Part Details for MAX4780ETE

MAX4780ETE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4780ETE Part Data Attributes:

MAX4780ETE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4780ETE Maxim Integrated Products Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 3 X 3 MM, 0.80 MM HEIGHT, TQFN-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-XQCC-N16
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 4
Number of Terminals 16
On-state Resistance-Max (Ron) 3 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Signal Current-Max 0.15 A
Supply Current-Max (Isup) 0.002 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 30 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

Alternate Parts for MAX4780ETE

This table gives cross-reference parts and alternative options found for MAX4780ETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4780ETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4780ETE+ 0.7Ω , Low-Voltage, Quad 2:1 Analog Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4780ETE vs MAX4780ETE+
MAX4780ETE+ Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX4780ETE vs MAX4780ETE+
Part Number Description Manufacturer Compare
MAX4780ETE+ Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX4780ETE vs MAX4780ETE+
MAX4780ETE+ 0.7Ω , Low-Voltage, Quad 2:1 Analog Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4780ETE vs MAX4780ETE+

MAX4780ETE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4780ETE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4780ETE by Maxim Integrated Products

  • Please alert me when MAX4780ETE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4780ETE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4780ETE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4780ETE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4780ETE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4780ETE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: