Part Details for MAX4716EXK by Maxim Integrated Products
Overview of MAX4716EXK by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4716EXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4716 0.4 Ohm, Low-Voltage, Single-Supply SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for MAX4716EXK
MAX4716EXK CAD Models
MAX4716EXK Part Data Attributes
|
MAX4716EXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4716EXK
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 1.8V NOMINAL | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 18 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX4716EXK
This table gives cross-reference parts and alternative options found for MAX4716EXK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4716EXK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4716EXK | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | MAX4716EXK vs MAX4716EXK |
MAX4716EXK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX4716EXK vs MAX4716EXK+ |