Datasheets
MAX4696EBT+ by: Maxim Integrated Products

SPST, 1 Func, 1 Channel, CMOS, PBGA6, 1.50 X 1.02 MM, 0.50 MM PITCH, BUMP, UCSP-6

Part Details for MAX4696EBT+ by Maxim Integrated Products

Overview of MAX4696EBT+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Communication and Networking Automotive

Part Details for MAX4696EBT+

MAX4696EBT+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4696EBT+ Part Data Attributes

MAX4696EBT+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4696EBT+ Maxim Integrated Products SPST, 1 Func, 1 Channel, CMOS, PBGA6, 1.50 X 1.02 MM, 0.50 MM PITCH, BUMP, UCSP-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA, BGA6,2X3,20
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PBGA-B6
JESD-609 Code e1
Length 1.98 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Off-state Isolation-Nom 75 dB
On-state Resistance-Max (Ron) 35 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.67 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 25 ns
Switch-on Time-Max 80 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.75 mm

Alternate Parts for MAX4696EBT+

This table gives cross-reference parts and alternative options found for MAX4696EBT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4696EBT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4696EBT+T SPST, 1 Func, 1 Channel, CMOS, PBGA6, UCSP-6 Maxim Integrated Products MAX4696EBT+ vs MAX4696EBT+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4696EBT+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4696EBT+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4696EBT+ would you like to use for your alert(s)?
  • Please alert me when MAX4696EBT+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4696EBT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4696EBT+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4696EBT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4696EBT+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4696EBT+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: