Part Details for MAX4691EGE+T by Analog Devices Inc
Overview of MAX4691EGE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4691EGE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4691EGET
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple RoHS: Compliant | 748 |
|
$3.1600 / $6.3200 | Buy Now |
|
Analog Devices Inc | Low-Voltage 8:1 Mux/Dual 4:1 M Min Qty: 2500 Package Multiple: 1 | 500 |
|
$3.1702 / $6.3200 | Buy Now |
Part Details for MAX4691EGE+T
MAX4691EGE+T CAD Models
MAX4691EGE+T Part Data Attributes
|
MAX4691EGE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4691EGE+T
Analog Devices Inc
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.85 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 90 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4691EGE+T
This table gives cross-reference parts and alternative options found for MAX4691EGE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4691EGE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4691EGE+ | Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4691EGE+T vs MAX4691EGE+ |
MAX4691EGE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Maxim Integrated Products | MAX4691EGE+T vs MAX4691EGE+T |
MAX4691EGE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Maxim Integrated Products | MAX4691EGE+T vs MAX4691EGE+ |