Part Details for MAX465ENG-T by Maxim Integrated Products
Overview of MAX465ENG-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for MAX465ENG-T
MAX465ENG-T CAD Models
MAX465ENG-T Part Data Attributes
|
MAX465ENG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX465ENG-T
Maxim Integrated Products
3PDT, 1 Func, 3 Channel, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX465ENG-T
This table gives cross-reference parts and alternative options found for MAX465ENG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX465ENG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX465ENG | 3-CHANNEL, TPL POLE DOUBLE THROW SWITCH, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX465ENG-T vs MAX465ENG |
MAX465CNG-T | 3PDT, 1 Func, 3 Channel, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX465ENG-T vs MAX465CNG-T |
MAX465CNG | 3PDT, 1 Func, 3 Channel, BIPolar, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX465ENG-T vs MAX465CNG |
MAX465ENG | 3PDT, 1 Func, 3 Channel, BIPolar, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX465ENG-T vs MAX465ENG |