-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 Ohm SPST Analog Switches in SOT23-6, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 25 Ohm SPST Analog Switches in Package Multiple: 1 | 5 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4647EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4647EUT+
Analog Devices Inc
25 Ohm SPST Analog Switches in SOT23-6, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2001-02-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 125 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4647EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4647EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4647EUT+ | Maxim Integrated Products | Check for Price | SPST, | MAX4647EUT+ vs MAX4647EUT+ |
MAX4647EUT+T | Analog Devices Inc | Check for Price | 25 Ohm SPST Analog Switches in SOT23-6, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX4647EUT+ vs MAX4647EUT+T |
MAX4647EUT-T+ | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | MAX4647EUT+ vs MAX4647EUT-T+ |
MAX4647EUT+T | Maxim Integrated Products | $3.8419 | SPST, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | MAX4647EUT+ vs MAX4647EUT+T |
MAX4647EUT | Maxim Integrated Products | Check for Price | SPST, | MAX4647EUT+ vs MAX4647EUT |
MAX4647EUT-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | MAX4647EUT+ vs MAX4647EUT-T |