Datasheets
MAX4631CSE-T by: Maxim Integrated Products

SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Part Details for MAX4631CSE-T by Maxim Integrated Products

Overview of MAX4631CSE-T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Part Details for MAX4631CSE-T

MAX4631CSE-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4631CSE-T Part Data Attributes

MAX4631CSE-T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4631CSE-T Maxim Integrated Products SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 62 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 85 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 400 ns
Switch-on Time-Max 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX4631CSE-T

This table gives cross-reference parts and alternative options found for MAX4631CSE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4631CSE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4631CSE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4631CSE-T vs MAX4631CSE
MAX4631CSE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4631CSE-T vs MAX4631CSE+T
MAX4631ESE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4631CSE-T vs MAX4631ESE-T
MAX4631CSE+ SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Maxim Integrated Products MAX4631CSE-T vs MAX4631CSE+
Part Number Description Manufacturer Compare
MAX4521CUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4631CSE-T vs MAX4521CUE+T
DG300AK SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products MAX4631CSE-T vs DG300AK
PS320EPAE SPST, 2 Func, 1 Channel, PDIP8, PLASTIC, DIP-8 Pericom Semiconductor Corporation MAX4631CSE-T vs PS320EPAE
MAX338ESE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4631CSE-T vs MAX338ESE-T
PS393CSEX SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation MAX4631CSE-T vs PS393CSEX
DG413DK SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products MAX4631CSE-T vs DG413DK
MAX385ESE-T DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX4631CSE-T vs MAX385ESE-T
MAX383ESE-T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 Maxim Integrated Products MAX4631CSE-T vs MAX383ESE-T
MAX4522EUE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 Maxim Integrated Products MAX4631CSE-T vs MAX4522EUE+T
ADG445BR IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOL-16, Multiplexer or Switch Analog Devices Inc MAX4631CSE-T vs ADG445BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4631CSE-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4631CSE-T by Maxim Integrated Products

  • Please alert me when MAX4631CSE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4631CSE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4631CSE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4631CSE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4631CSE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4631CSE-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: