Part Details for MAX4589EPP by Rochester Electronics LLC
Overview of MAX4589EPP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4589EPP
MAX4589EPP CAD Models
MAX4589EPP Part Data Attributes
|
MAX4589EPP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4589EPP
Rochester Electronics LLC
2-CHANNEL, VIDEO MULTIPLEXER, PDIP20, 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 74 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 550 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX4589EPP
This table gives cross-reference parts and alternative options found for MAX4589EPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4589EPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4589CPP | 2-CHANNEL, VIDEO MULTIPLEXER, PDIP20, 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20 | Rochester Electronics LLC | MAX4589EPP vs MAX4589CPP |
MAX4589CPP | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDIP20, 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20 | Maxim Integrated Products | MAX4589EPP vs MAX4589CPP |
MAX4589EPP | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDIP20, 0.300 INCH, PLASTIC, MO-058AB, MS-001AE, DIP-20 | Maxim Integrated Products | MAX4589EPP vs MAX4589EPP |