There are no models available for this part yet.
Overview of MAX4588CWI+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4588CWI+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4588CWI
|
Mouser Electronics | Video Switch ICs Low-Voltage, High-Isolation, Dual 4-Chan RoHS: Compliant | 145 |
|
$5.9900 / $9.9400 | Buy Now | |
Analog Devices Inc | Low-Voltage, High-Isolation, D Package Multiple: 1 | 1408 |
|
$4.9900 / $6.1500 | Buy Now |
CAD Models for MAX4588CWI+ by Analog Devices Inc
Part Data Attributes for MAX4588CWI+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
28-SOIC_W-300_MIL
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
28-SOIC_W-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-01-01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
VIDEO MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
74 dB
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
60 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX4588CWI+
This table gives cross-reference parts and alternative options found for MAX4588CWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4588CWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4588CWI-T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4588CWI+ vs MAX4588CWI-T |
MAX4588CWI+T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4588CWI+ vs MAX4588CWI+T |
MAX4588EWI-T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4588CWI+ vs MAX4588EWI-T |
MAX4588EWI+T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4588CWI+ vs MAX4588EWI+T |
MAX4588EWI | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4588CWI+ vs MAX4588EWI |
MAX4588CWI | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX4588CWI+ vs MAX4588CWI |