Part Details for MAX4582CUE+T by Maxim Integrated Products
Overview of MAX4582CUE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4582CUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4582CUE+TCT-ND
|
DigiKey | IC SWITCH SP4T X 2 80OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
845 In Stock |
|
$1.7000 / $4.9500 | Buy Now |
Part Details for MAX4582CUE+T
MAX4582CUE+T CAD Models
MAX4582CUE+T Part Data Attributes
|
MAX4582CUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4582CUE+T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4582CUE+T
This table gives cross-reference parts and alternative options found for MAX4582CUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4582CUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4582CUE+ | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX4582CUE+T vs MAX4582CUE+ |
MAX4582CUE | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582CUE+T vs MAX4582CUE |
MAX4582CUE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX4582CUE+T vs MAX4582CUE+T |
MAX4582EUE-T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582CUE+T vs MAX4582EUE-T |
MAX4582EUE+ | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582CUE+T vs MAX4582EUE+ |
MAX4582EUE | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582CUE+T vs MAX4582EUE |
MAX4582EUE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4582CUE+T vs MAX4582EUE+T |
MAX4582CUE-T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582CUE+T vs MAX4582CUE-T |
MAX4582CUE+ | Maxim Integrated Products | $1.0862 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | MAX4582CUE+T vs MAX4582CUE+ |
MAX4582EUE+ | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4582CUE+T vs MAX4582EUE+ |