Datasheets
MAX4582AUE-T by:

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16

Part Details for MAX4582AUE-T by Maxim Integrated Products

Overview of MAX4582AUE-T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for MAX4582AUE-T

MAX4582AUE-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4582AUE-T Part Data Attributes

MAX4582AUE-T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4582AUE-T Maxim Integrated Products Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 74 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 80 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MAX4582AUE-T

This table gives cross-reference parts and alternative options found for MAX4582AUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4582AUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4582AUE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4582AUE-T vs MAX4582AUE+
MAX4582AUE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX4582AUE-T vs MAX4582AUE+
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MAX4582AUE-T vs CD74HC4053PWR
MAX4052EEE+T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 Maxim Integrated Products MAX4582AUE-T vs MAX4052EEE+T
MAX4620EUD+T ±15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4582AUE-T vs MAX4620EUD+T
74HCT4052NB IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch NXP Semiconductors MAX4582AUE-T vs 74HCT4052NB
MAX4583EEE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4582AUE-T vs MAX4583EEE+T
5962-9163001MEX Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 Harris Semiconductor MAX4582AUE-T vs 5962-9163001MEX
MAX4581AUE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4582AUE-T vs MAX4581AUE+T
MAX4053CEE-T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products MAX4582AUE-T vs MAX4053CEE-T
MAX4580CAE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 5.30 X 0.65 MM, SSOP-16 Maxim Integrated Products MAX4582AUE-T vs MAX4580CAE
MAX4581ESE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4582AUE-T vs MAX4581ESE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4582AUE-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4582AUE-T by Maxim Integrated Products

  • Please alert me when MAX4582AUE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4582AUE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4582AUE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4582AUE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4582AUE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4582AUE-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: