Part Details for MAX457EPA+ by Maxim Integrated Products
Overview of MAX457EPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX457EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX457EPA+-ND
|
DigiKey | IC AMP GENERAL PURPOSE 8DIP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1 In Stock |
|
$8.8926 / $14.0400 | Buy Now |
Part Details for MAX457EPA+
MAX457EPA+ CAD Models
MAX457EPA+ Part Data Attributes
|
MAX457EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX457EPA+
Maxim Integrated Products
Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 70000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX457EPA+
This table gives cross-reference parts and alternative options found for MAX457EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX457EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX457EJA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX457EPA+ vs MAX457EJA |
MAX457EPA+ | Dual, 70MHz Video Amplifier, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX457EPA+ vs MAX457EPA+ |
MAX457CPA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX457EPA+ vs MAX457CPA |