MAX4558CSE+
Description: ±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C

Overview of MAX4558CSE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4558CSE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y4292
Newark Analogue Mux, Single, 8:1, Nsoic-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices MAX4558CSE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $7.5400
  • 10 $6.8100
  • 25 $6.1700
  • 50 $5.7800
  • 100 $5.3900
  • 250 $4.5000
  • 500 $4.3700
$4.3700 / $7.5400 Buy Now
DISTI # 700-MAX4558CSE
Mouser Electronics Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches RoHS: Compliant 189
  • 1 $7.3000
  • 10 $5.7400
  • 50 $5.7300
  • 100 $4.9000
  • 250 $4.5000
  • 500 $4.2500
  • 1,000 $4.0500
$4.0500 / $7.3000 Buy Now
Analog Devices Inc ±15kV ESD-Protected, Low-Volta Package Multiple: 1 1610
  • 1 $9.3700
  • 10 $6.4830
  • 25 $5.7392
  • 100 $4.9066
  • 250 $4.5030
  • 500 $4.2572
  • 1,000 $4.0532
  • 2,500 $3.9500
$3.9500 / $9.3700 Buy Now

CAD Models for MAX4558CSE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4558CSE+ by Analog Devices Inc

MAX4558CSE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-04-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
96 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
160 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
120 ns
Switch-on Time-Max
150 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4558CSE+
    Analog Devices Inc
    ±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX4558CSE+

This table gives cross-reference parts and alternative options found for MAX4558CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4558CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4558ESE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558ESE+T
MAX4558CSE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558CSE
MAX4558CSE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558CSE+T
MAX4558CSE+T ±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4558CSE+ vs MAX4558CSE+T
MAX4558ESE+T ±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4558CSE+ vs MAX4558ESE+T
MAX4558ESE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558ESE-T
MAX4558CSE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558CSE-T
MAX4558ESE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558ESE+
Part Number Description Manufacturer Compare
MAX4558ESE+T ±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4558CSE+ vs MAX4558ESE+T
MAX4558ESE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558ESE+T
MAX4558CSE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558CSE
MAX4558ESE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558ESE-T
MAX4558CSE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558CSE+T
MAX4558ESE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558ESE+
MAX4558CSE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4558CSE+ vs MAX4558CSE-T
MAX4558CSE+T ±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4558CSE+ vs MAX4558CSE+T

Related Parts for MAX4558CSE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4558CSE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4558CSE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4558CSE+ would you like to use for your alert(s)?
  • Please alert me when MAX4558CSE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4558CSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4558CSE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4558CSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4558CSE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4558CSE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: