Part Details for MAX4554CSE by Maxim Integrated Products
Overview of MAX4554CSE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX4554CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4554 Force-Sense Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 229 |
|
$4.6700 / $5.4900 | Buy Now |
Part Details for MAX4554CSE
MAX4554CSE CAD Models
MAX4554CSE Part Data Attributes:
|
MAX4554CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4554CSE
Maxim Integrated Products
3PST, 2 Func, 3 Channel, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | 3PST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 325 ns | |
Switch-on Time-Max | 325 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4554CSE
This table gives cross-reference parts and alternative options found for MAX4554CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4554CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4554CSE+T | 3PST, 2 Func, 3 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX4554CSE vs MAX4554CSE+T |
MAX4554ESE+T | 3PST, 2 Func, 3 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX4554CSE vs MAX4554ESE+T |
MAX4554ESE+ | 3PST, 2 Func, 3 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX4554CSE vs MAX4554ESE+ |
MAX4554ESE+ | Force-Sense Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4554CSE vs MAX4554ESE+ |
MAX4554ESE | 3PST, 2 Func, 3 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX4554CSE vs MAX4554ESE |
MAX4554ESE+T | Force-Sense Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4554CSE vs MAX4554ESE+T |
MAX4554ESE-T | 3PST, 2 Func, 3 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX4554CSE vs MAX4554ESE-T |
MAX4554CSE-T | 3PST, 2 Func, 3 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX4554CSE vs MAX4554CSE-T |
MAX4554ESE | DUAL 3-CHANNEL, TPL POLE SGL THROW SWITCH, PDSO16, SOP-16 | Rochester Electronics LLC | MAX4554CSE vs MAX4554ESE |
MAX4554CSE | DUAL 3-CHANNEL, TPL POLE SGL THROW SWITCH, PDSO16, SOP-16 | Rochester Electronics LLC | MAX4554CSE vs MAX4554CSE |