Part Details for MAX4545CWP+ by Maxim Integrated Products
Overview of MAX4545CWP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4545CWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4545CWP+-ND
|
DigiKey | IC VIDEO SWITCH QUAD SPST 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$5.2000 / $10.9900 | Buy Now |
|
Rochester Electronics | MAX4545 - Quad/Dual, Low-Voltage, Bidirectional RF Video Switches RoHS: Compliant Status: Active Min Qty: 1 | 468 |
|
$4.9100 / $5.7800 | Buy Now |
Part Details for MAX4545CWP+
MAX4545CWP+ CAD Models
MAX4545CWP+ Part Data Attributes
|
MAX4545CWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4545CWP+
Maxim Integrated Products
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SPST | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX4545CWP+
This table gives cross-reference parts and alternative options found for MAX4545CWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4545CWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4545EWP-T | Maxim Integrated Products | Check for Price | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MAX4545CWP+ vs MAX4545EWP-T |
MAX4545CWP+T | Analog Devices Inc | Check for Price | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | MAX4545CWP+ vs MAX4545CWP+T |
MAX4545CWP | Maxim Integrated Products | Check for Price | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MAX4545CWP+ vs MAX4545CWP |
MAX4545CWP+T | Maxim Integrated Products | Check for Price | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MAX4545CWP+ vs MAX4545CWP+T |