Part Details for MAX4536ESE+ by Analog Devices Inc
Overview of MAX4536ESE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4536ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4536ESE
|
Mouser Electronics | Analog Switch ICs Quad, Low-Voltage, SPST Analog Switches RoHS: Compliant | 0 |
|
$2.0500 / $5.6500 | Order Now |
|
Analog Devices Inc | Quad, Low-Voltage, SPST Analog Package Multiple: 1 | 6791 |
|
$1.6400 / $4.8700 | Buy Now |
Part Details for MAX4536ESE+
MAX4536ESE+ CAD Models
MAX4536ESE+ Part Data Attributes
|
MAX4536ESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4536ESE+
Analog Devices Inc
Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012C, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4536ESE+
This table gives cross-reference parts and alternative options found for MAX4536ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4536ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4536CSE+ | Maxim Integrated Products | $1.2913 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536ESE+ vs MAX4536CSE+ |
MAX4536CSE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536ESE+ vs MAX4536CSE-T |
MAX4536CSE+T | Analog Devices Inc | Check for Price | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4536ESE+ vs MAX4536CSE+T |
MAX4536CSE+ | Analog Devices Inc | Check for Price | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4536ESE+ vs MAX4536CSE+ |
MAX4536CSE | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536ESE+ vs MAX4536CSE |
MAX4536ESE+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536ESE+ vs MAX4536ESE+ |
MAX4536ESE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536ESE+ vs MAX4536ESE |
MAX4536ESE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536ESE+ vs MAX4536ESE-T |