Part Details for MAX4534CSD+ by Analog Devices Inc
Overview of MAX4534CSD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4534CSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4534CSD
|
Mouser Electronics | Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- RoHS: Compliant | 122 |
|
$4.9400 / $8.1500 | Buy Now |
|
Analog Devices Inc | Fault-Protected, High-Voltage, Min Qty: 1 Package Multiple: 1 | 1378 |
|
$4.6086 / $8.1200 | Buy Now |
Part Details for MAX4534CSD+
MAX4534CSD+ CAD Models
MAX4534CSD+ Part Data Attributes
|
MAX4534CSD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4534CSD+
Analog Devices Inc
Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 2000-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4534CSD+
This table gives cross-reference parts and alternative options found for MAX4534CSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4534CSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4534CSD+T | Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX4534CSD+ vs MAX4534CSD+T |
MAX4534CSD | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4534CSD+ vs MAX4534CSD |
MAX4534CSD-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4534CSD+ vs MAX4534CSD-T |
MAX4534CSD+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4534CSD+ vs MAX4534CSD+T |