-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4524CUB
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage, Single-Supply Multiplexer a RoHS: Compliant | 345 |
|
$3.0500 / $6.2900 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Single-Supply Mul Package Multiple: 1 | 633 |
|
$2.6500 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4524CUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4524CUB+
Analog Devices Inc
Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4524CUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4524CUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4524EUB+ | Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4524CUB+ vs MAX4524EUB+ |
MAX4524EUB+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB+ vs MAX4524EUB+T |
MAX4524CUB-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4524CUB+ vs MAX4524CUB-T |
MAX4524CUB+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB+ vs MAX4524CUB+ |
MAX4524CUB+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB+ vs MAX4524CUB+T |
MAX4524EUB | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187CBA, MSOP-10 | Rochester Electronics LLC | MAX4524CUB+ vs MAX4524EUB |
MAX4524EUB+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB+ vs MAX4524EUB+ |
MAX4524CUB+T | Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX4524CUB+ vs MAX4524CUB+T |
MAX4524CUB | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4524CUB+ vs MAX4524CUB |
MAX4524EUB+T | Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4524CUB+ vs MAX4524EUB+T |