MAX4521CEE+T
Description: Quad, Low-Voltage SPST Analog Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C

Overview of MAX4521CEE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX4521CEE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4521CEE+T
Mouser Electronics Analog Switch ICs Quad, Low-Voltage SPST Analog Switches RoHS: Compliant 0
  • 2,500 $1.5000
  • 5,000 $1.4300
$1.4300 / $1.5000 Order Now
Analog Devices Inc Quad, Low-Voltage SPST Analog Min Qty: 2500 Package Multiple: 1 15000
  • 1,000 $1.3400
  • 2,500 $1.5062
  • 5,000 $1.4376
$1.3400 / $1.5062 Buy Now

CAD Models for MAX4521CEE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4521CEE+T by Analog Devices Inc

MAX4521CEE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-QSOP-150_MIL
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Date Of Intro
1996-09-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
30 ns
Switch-on Time-Max
80 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4521CEE+T
    Analog Devices Inc
    Quad, Low-Voltage SPST Analog Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX4521CEE+T

This table gives cross-reference parts and alternative options found for MAX4521CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4521CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4521CEE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4521CEE+T
MAX4521EEE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Rochester Electronics LLC MAX4521CEE+T vs MAX4521EEE
MAX4521CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4521CEE+
MAX4521EEE+T Quad, Low-Voltage SPST Analog Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4521CEE+T vs MAX4521EEE+T
MAX4521EEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4521EEE+
MAX4521CEE+ Quad, Low-Voltage SPST Analog Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4521CEE+T vs MAX4521CEE+
MAX4521CEE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4521CEE-T
MAX4521CEE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4521CEE
Part Number Description Manufacturer Compare
MAX327CPE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4521CEE+T vs MAX327CPE+
DG442DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4521CEE+T vs DG442DY+
MAX326CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products MAX4521CEE+T vs MAX326CPE
DG509ACY 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation MAX4521CEE+T vs DG509ACY
MAX4522EPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4522EPE
MAX358CPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4521CEE+T vs MAX358CPE+
MAX338EPE+ 8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4521CEE+T vs MAX338EPE+
HI1-0509A-5 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 Intersil Corporation MAX4521CEE+T vs HI1-0509A-5
MAX4592CUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX4521CEE+T vs MAX4592CUE
MAX352CSE+T Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4521CEE+T vs MAX352CSE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4521CEE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4521CEE+T by Analog Devices Inc

  • Please alert me when MAX4521CEE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4521CEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4521CEE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4521CEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4521CEE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4521CEE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: