There are no models available for this part yet.
Overview of MAX4518EEE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4518EEE by Rochester Electronics LLC
Part Data Attributes for MAX4518EEE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
4 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
150 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
Alternate Parts for MAX4518EEE
This table gives cross-reference parts and alternative options found for MAX4518EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4518EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4518EEE+T | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4518EEE vs MAX4518EEE+T |
MAX4518CEE+T | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4518EEE vs MAX4518CEE+T |
MAX4518EEE | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518EEE |
MAX4518EEE+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518EEE+ |
MAX4518CEE+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518CEE+T |
MAX4518CEE+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518CEE+ |
MAX4518EEE+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518EEE+T |
MAX4518CEE | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4518EEE vs MAX4518CEE |
MAX4518CEE+ | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4518EEE vs MAX4518CEE+ |
Related Parts for MAX4518EEE
-
R5F2M122ANSPMicrocontrollers
-
ADG758BCPZMultiplexers or Switches
-
ADS1246IPWRAnalog to Digital Converters
-
ADUM1411ARWZ-RLOther Analog ICs
-
MAX4489AUAOperational Amplifiers
-
PSS30S71F6Peripheral Drivers
-
L7987TRSwitching Regulator or Controllers
-
AK4388ETDigital to Analog Converters
-
FDP3632Power Field-Effect Transistors